
EV8110DS-00A | |
|---|---|
DigiKey Part Number | 1589-EV8110DS-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8110DS-00A |
Description | EVAL BOARD FOR MP8110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP8110 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 5A | |
Current - Supply (Main IC) | 17µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 40V | |
Utilized IC / Part | MP8110 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,98000 € | 43,98 € |
| Unit Price without VAT: | 43,98000 € |
|---|---|
| Unit Price with VAT: | 52,33620 € |

