
EV8046DF-00A | |
|---|---|
DigiKey Part Number | 1589-EV8046DF-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8046DF-00A |
Description | EVAL BOARD FOR MP8046 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8046 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21W x 2 @ 8Ohm | |
Voltage - Supply | 7.5V ~ 26V | |
Utilized IC / Part | MP8046 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 78,49240 € |

