
EV6922DS-01A | |
|---|---|
DigiKey Part Number | 1589-EV6922DS-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV6922DS-01A |
Description | EVAL BOARD FOR MP6922 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6922 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Monolithic Power Systems Inc. | Embedded No |
Packaging Box | Utilized IC / Part MP6922 |
Part Status Active | Primary Attributes 8V ~ 24V Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

