
EV6610-J-00A | |
---|---|
DigiKey Part Number | 1589-EV6610-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6610-J-00A |
Description | EVAL BOARD FOR MP6610GJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP6610GJ - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | MP6610GJ | |
Primary Attributes | 4V ~ 45V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,27000 € | 65,27 € |
Unit Price without VAT: | 65,27000 € |
---|---|
Unit Price with VAT: | 77,67130 € |