
EV6532-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV6532-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6532-R-00A |
Description | EVAL BOARD FOR MP6532 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6532 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP6532 |
Packaging Box | Primary Attributes 5V ~ 60V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |

