
EV5416-R-00D | |
|---|---|
DigiKey Part Number | 1589-EV5416-R-00D-ND |
Manufacturer | |
Manufacturer Product Number | EV5416-R-00D |
Description | EVAL BOARD FOR MP5416 |
Customer Reference | |
Detailed Description | MP5416 - 9 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 3.5V ~ 5V |
Manufacturer Monolithic Power Systems Inc. | Regulator Topology Buck |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MP5416 |
Main Purpose DC/DC, Step Down with LDO | Base Product Number |
Outputs and Type 9 Non-Isolated Outputs |

