
EV5416-R-00B | |
|---|---|
DigiKey Part Number | 1589-EV5416-R-00B-ND |
Manufacturer | |
Manufacturer Product Number | EV5416-R-00B |
Description | EVAL BOARD FOR MP5416 |
Customer Reference | |
Detailed Description | MP5416 - 9 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 9 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.1V, 1.2V, 1.5V, 1.8V, 1.8V, 3.2V, 3.3V, 3.3V, 3.3V | |
Current - Output | 4.5A, 4A, 2.5A, 2A, 300mA, 300mA, 300mA, 300mA, 300mA | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP5416 | |
Note | - | |
Base Product Number |

