
EV5402-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV5402-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5402-R-00A |
Description | EVAL BOARD FOR MP5402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP5402 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.4A, 2.4A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 7V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part MP5402 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |

