
EV5036A-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV5036A-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5036A-J-00A |
Description | EVAL BOARD FOR MP5036AGJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP5036AGJ - Circuit Protection Circuit Protection Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Circuit Protection | |
Embedded | - | |
Utilized IC / Part | MP5036AGJ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |

