
EV5022A-QV-00A | |
---|---|
DigiKey Part Number | 1589-EV5022A-QV-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5022A-QV-00A |
Description | EVAL BOARD FOR MP5022A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP5022A - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | MP5022A | |
Primary Attributes | 12V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,40000 € | 22,40 € |
Unit Price without VAT: | 22,40000 € |
---|---|
Unit Price with VAT: | 26,65600 € |