
EV4865A-BD-00A | |
---|---|
DigiKey Part Number | 1589-EV4865A-BD-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4865A-BD-00A |
Description | EVAL BOARD FOR MP4865A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4865A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | MP4865A | |
Primary Attributes | 64-Channel | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,98000 € | 43,98 € |
Unit Price without VAT: | 43,98000 € |
---|---|
Unit Price with VAT: | 52,33620 € |