
EV3387L-RT-00A | |
---|---|
DigiKey Part Number | 1589-EV3387L-RT-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3387L-RT-00A |
Description | EVAL BOARD FOR MP3387L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP3387L - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 45V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 25V | |
Contents | Board(s) | |
Utilized IC / Part | MP3387L | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,35000 € | 86,35 € |
Unit Price without VAT: | 86,35000 € |
---|---|
Unit Price with VAT: | 102,75650 € |