
EV3376-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV3376-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3376-R-00A |
Description | EVAL BOARD FOR MP3376 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3376 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 34.5V |
Manufacturer Monolithic Power Systems Inc. | Features Dimmable |
Packaging Box | Voltage - Input 3V ~ 30V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 50mA | Utilized IC / Part MP3376 |
Outputs and Type 8 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,55000 € | 105,55 € |
| Unit Price without VAT: | 105,55000 € |
|---|---|
| Unit Price with VAT: | 125,60450 € |

