
EV3331-C-00A | |
---|---|
DigiKey Part Number | 1589-EV3331-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3331-C-00A |
Description | EVAL BOARD FOR MP3331 |
Customer Reference | |
Detailed Description | MP3331 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5.5V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | MP3331 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,27000 € | 65,27 € |
Unit Price without VAT: | 65,27000 € |
---|---|
Unit Price with VAT: | 77,67130 € |