
EV3314-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV3314-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3314-R-00A |
Description | EVAL BOARD FOR MP3314 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP3314 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 43V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 30V | |
Contents | Board(s) | |
Utilized IC / Part | MP3314 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

