
EV2796-0000-FP-00A | |
---|---|
DigiKey Part Number | 1589-EV2796-0000-FP-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2796-0000-FP-00A |
Description | EVAL BOARD FOR MP2796 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2796 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | MP2796 | |
Primary Attributes | 7 ~ 16 Cells | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 148,90000 € | 148,90 € |
Unit Price without VAT: | 148,90000 € |
---|---|
Unit Price with VAT: | 177,19100 € |