
EV2690-R-01A | |
|---|---|
DigiKey Part Number | 1589-EV2690-R-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV2690-R-01A |
Description | EVAL BOARD FOR MP2690 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2690 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2690 |
Packaging Box | Primary Attributes 4.65V ~ 6V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

