
EV2639B-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV2639B-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2639B-R-00A |
Description | EVAL BOARD FOR MP2639B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2639B - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2639B | |
Primary Attributes | 4.5V ~ 16V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

