
EV2639A-R-00B | |
|---|---|
DigiKey Part Number | 1589-EV2639A-R-00B-ND |
Manufacturer | |
Manufacturer Product Number | EV2639A-R-00B |
Description | EVAL BOARD FOR MP2639A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2639A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2639A |
Packaging Box | Primary Attributes 4V ~ 5.75V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 € | 52,35 € |
| Unit Price without VAT: | 52,35000 € |
|---|---|
| Unit Price with VAT: | 62,29650 € |

