
EV2410A-J-00A | |
---|---|
DigiKey Part Number | 1589-EV2410A-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2410A-J-00A |
Description | EVAL BOARD FOR MP2410A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2410A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5.9V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | MP2410A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,40000 € | 22,40 € |
Unit Price without VAT: | 22,40000 € |
---|---|
Unit Price with VAT: | 26,65600 € |