
EV2184-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EV2184-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2184-TL-00A |
Description | EVAL BOARD FOR MP2184 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2184 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.5V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP2184 |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

