cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2005DD-00B

DigiKey Part Number
1589-EV2005DD-00B-ND
Manufacturer
Manufacturer Product Number
EV2005DD-00B
Description
EVAL BOARD FOR MP2005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP2005 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.8V
Current - Output
500mA
Voltage - Input
1V ~ 5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
MP2005
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,40000 €22,40 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:26,65600 €