
EV20045DN-00A | |
---|---|
DigiKey Part Number | 1589-EV20045DN-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV20045DN-00A |
Description | EVAL BOARD FOR MP20045 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP20045 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3V | |
Current - Output | 1A | |
Voltage - Input | 3.5V ~ 5.5V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MP20045 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,40000 € | 22,40 € |
Unit Price without VAT: | 22,40000 € |
---|---|
Unit Price with VAT: | 26,65600 € |