
EV1924A-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV1924A-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1924A-R-00A |
Description | EVAL BOARD FOR MP1924A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP1924A - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Monolithic Power Systems Inc. | Embedded No |
Packaging Box | Utilized IC / Part MP1924A |
Part Status Active | Primary Attributes 8V ~ 15V Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,12000 € | 40,12 € |
| Unit Price without VAT: | 40,12000 € |
|---|---|
| Unit Price with VAT: | 47,74280 € |

