cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV157-J-00B

DigiKey Part Number
1589-EV157-J-00B-ND
Manufacturer
Manufacturer Product Number
EV157-J-00B
Description
EVAL BOARD FOR MP157
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP157 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
5.9W
Voltage - Output
5V, 18V
Current - Output
300mA, 100mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MP157
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,40000 €22,40 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:26,65600 €