
EV1400-C-01A | |
---|---|
DigiKey Part Number | 1589-EV1400-C-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV1400-C-01A |
Description | EVAL BOARD FOR MP1400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP1400 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -5V | |
Current - Output | 600mA | |
Voltage - Input | 2.7V ~ 7V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP1400 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,40000 € | 22,40 € |
Unit Price without VAT: | 22,40000 € |
---|---|
Unit Price with VAT: | 26,65600 € |