
MNS2-9-W2-VD-200 | |
---|---|
DigiKey Part Number | 1859-MNS2-9-W2-VD-200-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-VD-200 |
Description | SENSOR - VOLTAGE DETECTION - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Detection Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage Detection | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 138,65800 € | 693,29 € |
10 | 133,70600 € | 1.337,06 € |
25 | 127,60240 € | 3.190,06 € |
Unit Price without VAT: | 138,65800 € |
---|---|
Unit Price with VAT: | 165,00302 € |