
MNS2-9-IN-TS-HT-L03 | |
|---|---|
DigiKey Part Number | 1859-1011-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-TS-HT-L03 |
Description | ALTA INDUSTRIAL WIRELESS HIGH TE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±3.3°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,68000 € | 162,68 € |
| 5 | 152,06000 € | 760,30 € |
| 10 | 148,10000 € | 1.481,00 € |
| 25 | 143,36200 € | 3.584,05 € |
| 50 | 140,11800 € | 7.005,90 € |
| Unit Price without VAT: | 162,68000 € |
|---|---|
| Unit Price with VAT: | 193,58920 € |




