
MNG2-9-EGW-CCE-POEA | |
|---|---|
DigiKey Part Number | 1859-MNG2-9-EGW-CCE-POEA-ND |
Manufacturer | |
Manufacturer Product Number | MNG2-9-EGW-CCE-POEA |
Description | GATEWAY 900MHZ POE N/S AMERICAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.3-2002, DHCP, DNS, Modbus TCP, NTP, SNMP, TCP, UDP Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.3-2002, DHCP, DNS, Modbus TCP, NTP, SNMP, TCP, UDP | |
Frequency | 433MHz, 868MHz, 900MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | 6.3mW ~ 25mW | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 200,41500 € | 801,66 € |
| 10 | 191,15800 € | 1.911,58 € |
| 25 | 182,61400 € | 4.565,35 € |
| Unit Price without VAT: | 200,41500 € |
|---|---|
| Unit Price with VAT: | 238,49385 € |


