
WTKA70SJTB | |
|---|---|
DigiKey Part Number | 4134-WTKA70SJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTKA70SJTB |
Description | WTKA70SJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 70 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTKA70SJT | Molex | 0 | 4134-WTKA70SJT-ND | 226,52667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 226,52667 € | 1.359,16 € |
| Unit Price without VAT: | 226,52667 € |
|---|---|
| Unit Price with VAT: | 269,56674 € |

