Parametric Equivalent
Parametric Equivalent

WTKA36SJ | |
|---|---|
DigiKey Part Number | 4134-WTKA36SJ-ND |
Manufacturer | |
Manufacturer Product Number | WTKA36SJ |
Description | WTKA36SJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 36 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/65-36H | Molex | 0 | 4134-M55302/65-36H-ND | 84,27467 € | Parametric Equivalent |
| WTKA36SJTB | Molex | 0 | 4134-WTKA36SJTB-ND | 84,27467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 78,01438 € | 1.248,23 € |
| Unit Price without VAT: | 78,01438 € |
|---|---|
| Unit Price with VAT: | 92,83711 € |

