
WTKA30SSY | |
|---|---|
DigiKey Part Number | 4134-WTKA30SSY-ND |
Manufacturer | |
Manufacturer Product Number | WTKA30SSY |
Description | WTKA30SSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 68,32389 € | 1.229,83 € |
| Unit Price without VAT: | 68,32389 € |
|---|---|
| Unit Price with VAT: | 81,30543 € |

