Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDXA70SAJTB-C45 | |
|---|---|
DigiKey Part Number | 4134-WTDXA70SAJTB-C45-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA70SAJTB-C45 |
Description | WTDXA70SAJTB-C45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 70 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/66L70H | Molex | 0 | 4134-M55302/66L70H-ND | 224,73000 € | Parametric Equivalent |
| WTDXA70SAJTB | Molex | 0 | 4134-WTDXA70SAJTB-ND | 224,73000 € | Parametric Equivalent |
| WTDXA70SJT | Molex | 0 | 4134-WTDXA70SJT-ND | 224,73000 € | Parametric Equivalent |
| WTDXA70SJTB | Molex | 0 | 4134-WTDXA70SJTB-ND | 199,11286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 199,11286 € | 1.393,79 € |
| Unit Price without VAT: | 199,11286 € |
|---|---|
| Unit Price with VAT: | 236,94430 € |


