Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDXA26SJ | |
|---|---|
DigiKey Part Number | 4134-WTDXA26SJ-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA26SJ |
Description | WTDXA26SJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/66L26H | Molex | 0 | 4134-M55302/66L26H-ND | 74,85278 € | Parametric Equivalent |
| WTDXA26SJT | Molex | 0 | 4134-WTDXA26SJT-ND | 74,85278 € | Parametric Equivalent |
| WTDXA26SJTB | Molex | 0 | 4134-WTDXA26SJTB-ND | 68,17167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,76750 € | 1.235,35 € |
| Unit Price without VAT: | 61,76750 € |
|---|---|
| Unit Price with VAT: | 73,50333 € |

