


WTDXA20SJTB-C45 | |
|---|---|
DigiKey Part Number | 4134-WTDXA20SJTB-C45-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA20SJTB-C45 |
Description | RECTANGULAR PCB CONNECTORS (0.10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 10 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,80000 € | 73,80 € |
| 10 | 62,72600 € | 627,26 € |
| 100 | 53,32870 € | 5.332,87 € |
| Unit Price without VAT: | 73,80000 € |
|---|---|
| Unit Price with VAT: | 87,82200 € |

