Parametric Equivalent

WTDVA66PJTL | |
|---|---|
DigiKey Part Number | 4134-WTDVA66PJTL-ND |
Manufacturer | |
Manufacturer Product Number | WTDVA66PJTL |
Description | WTDVA66PJTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 66 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDVA66PJTB | Molex | 0 | 4134-WTDVA66PJTB-ND | 258,29667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 237,76167 € | 1.426,57 € |
| Unit Price without VAT: | 237,76167 € |
|---|---|
| Unit Price with VAT: | 282,93639 € |

