
WTDVA44PSY | |
|---|---|
DigiKey Part Number | 4134-WTDVA44PSY-ND |
Manufacturer | |
Manufacturer Product Number | WTDVA44PSY |
Description | WTDVA44PSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Board Guide |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 173,81500 € | 1.390,52 € |
| Unit Price without VAT: | 173,81500 € |
|---|---|
| Unit Price with VAT: | 206,83985 € |

