Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDVA30PJ | |
|---|---|
DigiKey Part Number | 4134-WTDVA30PJ-ND |
Manufacturer | |
Manufacturer Product Number | WTDVA30PJ |
Description | WTDVA30PJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDVA30PJT-C45 | Molex | 0 | 4134-WTDVA30PJT-C45-ND | 87,26000 € | Parametric Equivalent |
| WTDVA30PJTA-C45 | Molex | 0 | 4134-WTDVA30PJTA-C45-ND | 96,09929 € | Parametric Equivalent |
| WTDVA30PJTB | Molex | 0 | 4134-WTDVA30PJTB-ND | 96,09929 € | Parametric Equivalent |
| WTDVA30PJTB-C45 | Molex | 0 | 4134-WTDVA30PJTB-C45-ND | 96,09929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 80,89800 € | 1.213,47 € |
| Unit Price without VAT: | 80,89800 € |
|---|---|
| Unit Price with VAT: | 96,26862 € |

