Parametric Equivalent

WTBV44PCSY | |
|---|---|
DigiKey Part Number | 4134-WTBV44PCSY-ND |
Manufacturer | |
Manufacturer Product Number | WTBV44PCSY |
Description | WTBV44PCSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Board Guide |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTAV44PCSYL | Molex | 0 | 4134-WTAV44PCSYL-ND | 77,54882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 66,54556 € | 1.197,82 € |
| Unit Price without VAT: | 66,54556 € |
|---|---|
| Unit Price with VAT: | 79,18922 € |


