
WTBV26PCJ | |
|---|---|
DigiKey Part Number | 4134-WTBV26PCJ-ND |
Manufacturer | |
Manufacturer Product Number | WTBV26PCJ |
Description | WTBV26PCJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrew |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 36,29941 € | 1.234,18 € |
| Unit Price without VAT: | 36,29941 € |
|---|---|
| Unit Price with VAT: | 43,19630 € |

