
WTBT30SAR7J | |
|---|---|
DigiKey Part Number | 4134-WTBT30SAR7J-ND |
Manufacturer | |
Manufacturer Product Number | WTBT30SAR7J |
Description | WTBT30SAR7J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Gray |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,00000 € | 970,00 € |
| Unit Price without VAT: | 97,00000 € |
|---|---|
| Unit Price with VAT: | 115,43000 € |

