
WTB70SACJTB | |
|---|---|
DigiKey Part Number | 4134-WTB70SACJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTB70SACJTB |
Description | WTB70SACJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 70 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 186,47125 € | 1.491,77 € |
| Unit Price without VAT: | 186,47125 € |
|---|---|
| Unit Price with VAT: | 221,90079 € |

