Parametric Equivalent

WTB60SAP | |
|---|---|
DigiKey Part Number | 4134-WTB60SAP-ND |
Manufacturer | |
Manufacturer Product Number | WTB60SAP |
Description | WTB60SAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Gray |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTB60SAF6JTB | Molex | 0 | 4134-WTB60SAF6JTB-ND | 187,38714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 240,85800 € | 1.204,29 € |
| Unit Price without VAT: | 240,85800 € |
|---|---|
| Unit Price with VAT: | 286,62102 € |


