56 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTB56SACSY

DigiKey Part Number
4134-WTB56SACSY-ND
Manufacturer
Manufacturer Product Number
WTB56SACSY
Description
WTB56SACSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Board Guide, Mounting Flange
Number of Positions
56
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9132,56889 €1.193,12 €
Unit Price without VAT:132,56889 €
Unit Price with VAT:157,75698 €