
WTB56PR7SY342-0 | |
|---|---|
DigiKey Part Number | 4134-WTB56PR7SY342-0-ND |
Manufacturer | |
Manufacturer Product Number | WTB56PR7SY342-0 |
Description | WTB56PR7SY342-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.109" (2.76mm) |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Guide Pin, Mounting Flange, Polarizing Key |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 1000V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 60,40200 € | 1.208,04 € |
| Unit Price without VAT: | 60,40200 € |
|---|---|
| Unit Price with VAT: | 71,87838 € |

