
WTB44SACJ | |
|---|---|
DigiKey Part Number | 4134-WTB44SACJ-ND |
Manufacturer | |
Manufacturer Product Number | WTB44SACJ |
Description | WTB44SACJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 76,96188 € | 1.231,39 € |
| Unit Price without VAT: | 76,96188 € |
|---|---|
| Unit Price with VAT: | 91,58464 € |

