Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTB40SAD9J | |
|---|---|
DigiKey Part Number | 4134-WTB40SAD9J-ND |
Manufacturer | |
Manufacturer Product Number | WTB40SAD9J |
Description | WTB40SAD9J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/58-B40F | Molex | 0 | 4134-M55302/58-B40F-ND | 64,40737 € | Parametric Equivalent |
| M55302/58-B40H | Molex | 0 | 4134-M55302/58-B40H-ND | 70,85059 € | Parametric Equivalent |
| M55302/58LB40F | Molex | 0 | 4134-M55302/58LB40F-ND | 64,40737 € | Parametric Equivalent |
| WTB40SAD9J-B82 | Molex | 0 | 4134-WTB40SAD9J-B82-ND | 78,11176 € | Parametric Equivalent |
| WTB40SAD9JTB | Molex | 0 | 4134-WTB40SAD9JTB-ND | 70,85059 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 70,63842 € | 1.342,13 € |
| Unit Price without VAT: | 70,63842 € |
|---|---|
| Unit Price with VAT: | 84,05972 € |



