20 Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Receptacle, Female Sockets Through Hole
WTB20SAD9SY
AirBorn - A Molex Company: R and W 55302 Connectors

WTB20SAD9SY

DigiKey Part Number
4134-WTB20SAD9SY-ND
Manufacturer
Manufacturer Product Number
WTB20SAD9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Number of Columns
10
Series
Mounting Type
Through Hole
Packaging
Bag
Termination
Solder
Part Status
Active
Features
Mating Guide, Mounting Flange
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
20
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,48000 €42,48 €
1036,10500 €361,05 €
10030,69510 €3.069,51 €
Manufacturers Standard Package
Unit Price without VAT:42,48000 €
Unit Price with VAT:50,55120 €