
WTB20SACJTB | |
|---|---|
DigiKey Part Number | 4134-WTB20SACJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTB20SACJTB |
Description | WTB20SACJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 56,37208 € | 1.352,93 € |
| Unit Price without VAT: | 56,37208 € |
|---|---|
| Unit Price with VAT: | 67,08278 € |

