14 Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Connector Receptacle, Female Sockets Through Hole
WTB14SAD9SY
AirBorn - A Molex Company: R and W 55302 Connectors

WTB14SAD9SY

DigiKey Part Number
4134-WTB14SAD9SY-ND
Manufacturer
Manufacturer Product Number
WTB14SAD9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
14
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
7
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,44000 €36,44 €
1030,97000 €309,70 €
10026,32830 €2.632,83 €
Manufacturers Standard Package
Unit Price without VAT:36,44000 €
Unit Price with VAT:43,36360 €